Molex Straight Through Hole Mount PCB Socket, 18-Contact, 2-Row, 4.2mm Pitch, Solder Termination

RS Stock No.: 178-9965Brand: MolexManufacturers Part No.: 15-24-7180
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Molex

Number Of Contacts

18

Number Of Rows

2

Pitch

4.2mm

Type

PCB Receptacle

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

600 V

Contact Plating

Tin

Contact Material

Brass

Series Number

42385

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,679.040

BD 1.749 Each (In a Tray of 960) (Exc. Vat)

BD 1,846.944

BD 1.924 Each (In a Tray of 960) (inc. VAT)

Molex Straight Through Hole Mount PCB Socket, 18-Contact, 2-Row, 4.2mm Pitch, Solder Termination

BD 1,679.040

BD 1.749 Each (In a Tray of 960) (Exc. Vat)

BD 1,846.944

BD 1.924 Each (In a Tray of 960) (inc. VAT)

Molex Straight Through Hole Mount PCB Socket, 18-Contact, 2-Row, 4.2mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tray
960 - 3840BD 1.749BD 1,679.040
4800 - 8640BD 1.700BD 1,631.520
9600 - 18240BD 1.650BD 1,584.000
19200+BD 1.606BD 1,541.760

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

18

Number Of Rows

2

Pitch

4.2mm

Type

PCB Receptacle

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

600 V

Contact Plating

Tin

Contact Material

Brass

Series Number

42385

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more