Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex SL Series Right Angle Surface Mount PCB Header, 4 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 179-0517Brand: MolexManufacturers Part No.: 15-91-2045
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

SL

Pitch

2.54mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.0A

Series Number

70634

Voltage Rating

250.0 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 13.008

BD 2.602 Each (In a Pack of 5) (Exc. Vat)

BD 14.309

BD 2.862 Each (In a Pack of 5) (inc. VAT)

Molex SL Series Right Angle Surface Mount PCB Header, 4 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
Select packaging type

BD 13.008

BD 2.602 Each (In a Pack of 5) (Exc. Vat)

BD 14.309

BD 2.862 Each (In a Pack of 5) (inc. VAT)

Molex SL Series Right Angle Surface Mount PCB Header, 4 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 2.602BD 13.008
25 - 120BD 2.414BD 12.072
125 - 495BD 2.272BD 11.358
500 - 995BD 2.162BD 10.808
1000+BD 2.062BD 10.312

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

SL

Pitch

2.54mm

Number Of Contacts

4

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.0A

Series Number

70634

Voltage Rating

250.0 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more