Molex SL Series Right Angle Surface Mount PCB Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 178-9689Brand: MolexManufacturers Part No.: 15-91-2055
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Molex

Series

SL

Pitch

2.54mm

Number Of Contacts

5

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Series Number

70634

Current Rating

3.0A

Voltage Rating

250.0 V

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,510.080

BD 1.573 Each (In a Tube of 960) (Exc. Vat)

BD 1,661.088

BD 1.730 Each (In a Tube of 960) (inc. VAT)

Molex SL Series Right Angle Surface Mount PCB Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded

BD 1,510.080

BD 1.573 Each (In a Tube of 960) (Exc. Vat)

BD 1,661.088

BD 1.730 Each (In a Tube of 960) (inc. VAT)

Molex SL Series Right Angle Surface Mount PCB Header, 5 Contact(s), 2.54mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
960 - 3840BD 1.573BD 1,510.080
4800 - 8640BD 1.342BD 1,288.320
9600 - 18240BD 1.287BD 1,235.520
19200+BD 1.248BD 1,198.560

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Series

SL

Pitch

2.54mm

Number Of Contacts

5

Number Of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Series Number

70634

Current Rating

3.0A

Voltage Rating

250.0 V

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more