Technical Document
Specifications
Brand
MolexRibbon Cable Type
FFC
Pitch
0.3mm
Terminated/Unterminated
Unterminated
Number of Ways
15
Series
Premo-Flex FFC
Country of Origin
China
BD 10.579
BD 2.116 Each (In a Pack of 5) (Exc. Vat)
BD 11.637
BD 2.328 Each (In a Pack of 5) (inc. VAT)
5
BD 10.579
BD 2.116 Each (In a Pack of 5) (Exc. Vat)
BD 11.637
BD 2.328 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 2.116 | BD 10.579 |
50+ | BD 1.864 | BD 9.319 |
Technical Document
Specifications
Brand
MolexRibbon Cable Type
FFC
Pitch
0.3mm
Terminated/Unterminated
Unterminated
Number of Ways
15
Series
Premo-Flex FFC
Country of Origin
China