Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Premo-Flex FFC Jumper Series FFC FFC Jumper Cable, 9-Way, 0.3mm Pitch

RS Stock No.: 249-2774Brand: MolexManufacturers Part No.: 15032-0409
View all in Ribbon Cable

Technical Document

Specifications

Brand

Molex

Ribbon Cable Type

FFC

Pitch

0.3mm

Terminated/Unterminated

Unterminated

Number of Ways

9

Screened/Unscreened

Unscreened

Series

PREMO-FLEX FFC JUMPER

Width

3 mm

Fire Behaviour

Heat Resistant

Country of Origin

China

Stock information temporarily unavailable.

BD 128.700

BD 1.287 Each (In a Bag of 100) (Exc. Vat)

BD 141.570

BD 1.416 Each (In a Bag of 100) (inc. VAT)

Molex Premo-Flex FFC Jumper Series FFC FFC Jumper Cable, 9-Way, 0.3mm Pitch

BD 128.700

BD 1.287 Each (In a Bag of 100) (Exc. Vat)

BD 141.570

BD 1.416 Each (In a Bag of 100) (inc. VAT)

Molex Premo-Flex FFC Jumper Series FFC FFC Jumper Cable, 9-Way, 0.3mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Ribbon Cable Type

FFC

Pitch

0.3mm

Terminated/Unterminated

Unterminated

Number of Ways

9

Screened/Unscreened

Unscreened

Series

PREMO-FLEX FFC JUMPER

Width

3 mm

Fire Behaviour

Heat Resistant

Country of Origin

China