Technical Document
Specifications
Brand
MolexNumber Of Contacts
4
Number Of Rows
2
Pitch
6.5mm
Gender
Female
Mounting Type
Cable Mount
Series
CP-6.5
For Use With
151048-1406 CP-6.5 Header, Crimp Terminal Retainer 51143-0105, Female Crimp Terminal 16-22 AWG Wire 50597-8000, Female Crimp Terminal 20-26 AWG Wire 50598-8000
Body Orientation
Straight
Length
12.84mm
Width
11.5mm
Housing Material
PBT
Country of Origin
India
Product details
Molex CP-6.5 6.5mm Wire to Board Crimp Receptacle Housings, 151049 Series
CP-6.5 151049 Series 6.5mm pitch wire to board crimp receptacle housings for use in consumer and industrial applications. The housings of these CP-6.5 crimp receptacle connectors are colour coded enabling foolproof indentification of mating counterparts and have polarization keys on the housing rib to facilitate accurate mating. These CP-6.5 PCB crimp receptacle housings also feature a positive lock mechanism which emits an audible click when the connector is fully mated.
Typical applications for these CP-6.5 6.5mm PCB crmp receptacle housings include consumer appliances ie washing machines water heaters and air-conditioners and industrial appliances ie industrial controls, HVAC, copiers, vending machines and security sytems.
These CP-6.5 crimp receptacle housings use CP-6.5 series 50597 and 50598 crimp receptacle terminals and a 51143 series Terminal Postion Assurance retainer (stock number 905-9907) can be fitted to the 2 way version for added contact security.
These CP-6.5 crimp receptacle housings mate with CP-6.5 151048 series PCB headers
Molex CP-6.5 6.5mm Wire-to-Board Connectors
BD 3.190
BD 0.160 Each (In a Pack of 20) (Exc. Vat)
BD 3.509
BD 0.176 Each (In a Pack of 20) (inc. VAT)
20
BD 3.190
BD 0.160 Each (In a Pack of 20) (Exc. Vat)
BD 3.509
BD 0.176 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 40 | BD 0.160 | BD 3.190 |
60 - 80 | BD 0.138 | BD 2.750 |
100 - 480 | BD 0.121 | BD 2.420 |
500 - 1980 | BD 0.104 | BD 2.090 |
2000+ | BD 0.099 | BD 1.980 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
4
Number Of Rows
2
Pitch
6.5mm
Gender
Female
Mounting Type
Cable Mount
Series
CP-6.5
For Use With
151048-1406 CP-6.5 Header, Crimp Terminal Retainer 51143-0105, Female Crimp Terminal 16-22 AWG Wire 50597-8000, Female Crimp Terminal 20-26 AWG Wire 50598-8000
Body Orientation
Straight
Length
12.84mm
Width
11.5mm
Housing Material
PBT
Country of Origin
India
Product details
Molex CP-6.5 6.5mm Wire to Board Crimp Receptacle Housings, 151049 Series
CP-6.5 151049 Series 6.5mm pitch wire to board crimp receptacle housings for use in consumer and industrial applications. The housings of these CP-6.5 crimp receptacle connectors are colour coded enabling foolproof indentification of mating counterparts and have polarization keys on the housing rib to facilitate accurate mating. These CP-6.5 PCB crimp receptacle housings also feature a positive lock mechanism which emits an audible click when the connector is fully mated.
Typical applications for these CP-6.5 6.5mm PCB crmp receptacle housings include consumer appliances ie washing machines water heaters and air-conditioners and industrial appliances ie industrial controls, HVAC, copiers, vending machines and security sytems.
These CP-6.5 crimp receptacle housings use CP-6.5 series 50597 and 50598 crimp receptacle terminals and a 51143 series Terminal Postion Assurance retainer (stock number 905-9907) can be fitted to the 2 way version for added contact security.
These CP-6.5 crimp receptacle housings mate with CP-6.5 151048 series PCB headers