Molex 1512 Series Vertical Edge Connector, Edge Mount, 118-Contacts, 0.8mm Pitch, Surface Mount Termination

RS Stock No.: 684-719Brand: MolexManufacturers Part No.: 151214-3118
brand-logo
View all in Edge Connectors

Technical Document

Specifications

Brand

Molex

Body Orientation

Vertical

Number Of Contacts

118

Pitch

0.8mm

Mounting Type

Edge Mount

Termination Method

Surface Mount

Series

1512

Country of Origin

China

BD 9,830.282

BD 9,830.282 1 Bag of 540 (Exc. Vat)

BD 10,813.310

BD 10,813.310 1 Bag of 540 (inc. VAT)

Molex 1512 Series Vertical Edge Connector, Edge Mount, 118-Contacts, 0.8mm Pitch, Surface Mount Termination

BD 9,830.282

BD 9,830.282 1 Bag of 540 (Exc. Vat)

BD 10,813.310

BD 10,813.310 1 Bag of 540 (inc. VAT)

Molex 1512 Series Vertical Edge Connector, Edge Mount, 118-Contacts, 0.8mm Pitch, Surface Mount Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Molex

Body Orientation

Vertical

Number Of Contacts

118

Pitch

0.8mm

Mounting Type

Edge Mount

Termination Method

Surface Mount

Series

1512

Country of Origin

China