Molex 4 Way Female Pico-Lock to 4 Way Female Pico-Lock Wire to Board Cable, 100mm

RS Stock No.: 151-3241Brand: MolexManufacturers Part No.: 15132-0401
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

Pico-Lock

Series

Pico-Lock

Series Number

15132

Connector 2

Pico-Lock

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

1.5mm

Sheath Colour

Black

Cable Length

100mm

Voltage Rating

150 V

Current Rating

3 A

Contact Plating

Gold

Operating Temperature Range

-40 → +150 °C

Country of Origin

India

Stock information temporarily unavailable.

BD 87.175

BD 1.744 Each (In a Bag of 50) (Exc. Vat)

BD 95.893

BD 1.918 Each (In a Bag of 50) (inc. VAT)

Molex 4 Way Female Pico-Lock to 4 Way Female Pico-Lock Wire to Board Cable, 100mm

BD 87.175

BD 1.744 Each (In a Bag of 50) (Exc. Vat)

BD 95.893

BD 1.918 Each (In a Bag of 50) (inc. VAT)

Molex 4 Way Female Pico-Lock to 4 Way Female Pico-Lock Wire to Board Cable, 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
50 - 200BD 1.744BD 87.175
250 - 450BD 1.683BD 84.150
500 - 1200BD 1.639BD 81.950
1250 - 2450BD 1.606BD 80.300
2500+BD 1.590BD 79.475

Technical Document

Specifications

Brand

Molex

Connector 1

Pico-Lock

Series

Pico-Lock

Series Number

15132

Connector 2

Pico-Lock

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

1.5mm

Sheath Colour

Black

Cable Length

100mm

Voltage Rating

150 V

Current Rating

3 A

Contact Plating

Gold

Operating Temperature Range

-40 → +150 °C

Country of Origin

India