Technical Document
Specifications
Brand
MolexConnector 1
Pico-Lock
Series
Pico-Lock
Connector 2
Pico-Lock
Series Number
15132
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
5
Connector 2 Number of Contacts
5
Connector 1 Housing Gender
Female
Connector 2 Housing Gender
Female
Pitch
1.5mm
Sheath Colour
Black
Cable Length
50mm
Voltage Rating
150 V
Operating Temperature Range
-25 → +85 °C
Contact Plating
Gold
Country of Origin
India
BD 2.294
BD 2.294 Each (Exc. Vat)
BD 2.523
BD 2.523 Each (inc. VAT)
1
BD 2.294
BD 2.294 Each (Exc. Vat)
BD 2.523
BD 2.523 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 2.294 |
10 - 49 | BD 2.024 |
50 - 99 | BD 1.942 |
100 - 499 | BD 1.881 |
500+ | BD 1.832 |
Technical Document
Specifications
Brand
MolexConnector 1
Pico-Lock
Series
Pico-Lock
Connector 2
Pico-Lock
Series Number
15132
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
5
Connector 2 Number of Contacts
5
Connector 1 Housing Gender
Female
Connector 2 Housing Gender
Female
Pitch
1.5mm
Sheath Colour
Black
Cable Length
50mm
Voltage Rating
150 V
Operating Temperature Range
-25 → +85 °C
Contact Plating
Gold
Country of Origin
India