Technical Document
Specifications
Brand
MolexConnector 1
Pico-Lock
Series
Pico-Lock
Series Number
15132
Connector 2
Pico-Lock
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
5
Connector 2 Number of Contacts
5
Connector 1 Housing Gender
Female
Connector 2 Housing Gender
Female
Pitch
1.5mm
Sheath Colour
Black
Cable Length
450mm
Voltage Rating
150 V
Operating Temperature Range
-25 → +85 °C
Contact Plating
Gold
Country of Origin
India
BD 2.678
BD 2.678 Each (Exc. Vat)
BD 2.946
BD 2.946 Each (inc. VAT)
1
BD 2.678
BD 2.678 Each (Exc. Vat)
BD 2.946
BD 2.946 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 2.678 |
10 - 49 | BD 2.365 |
50 - 99 | BD 2.277 |
100 - 499 | BD 1.892 |
500+ | BD 1.848 |
Technical Document
Specifications
Brand
MolexConnector 1
Pico-Lock
Series
Pico-Lock
Series Number
15132
Connector 2
Pico-Lock
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
5
Connector 2 Number of Contacts
5
Connector 1 Housing Gender
Female
Connector 2 Housing Gender
Female
Pitch
1.5mm
Sheath Colour
Black
Cable Length
450mm
Voltage Rating
150 V
Operating Temperature Range
-25 → +85 °C
Contact Plating
Gold
Country of Origin
India