Technical Document
Specifications
Brand
MolexConnector 1
Pico-Lock
Series
Pico-Lock
Connector 2
Pico-Lock
Series Number
15132
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
6
Connector 2 Number of Contacts
6
Connector 1 Housing Gender
Male
Connector 2 Housing Gender
Male
Pitch
1.5mm
Sheath Colour
Black
Cable Length
300mm
Voltage Rating
150 V
Current Rating
3 A
Operating Temperature Range
-40 → +150 °C
Contact Plating
Gold
Country of Origin
India
BD 119.900
BD 2.398 Each (In a Bag of 50) (Exc. Vat)
BD 131.890
BD 2.638 Each (In a Bag of 50) (inc. VAT)
50
BD 119.900
BD 2.398 Each (In a Bag of 50) (Exc. Vat)
BD 131.890
BD 2.638 Each (In a Bag of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
50 - 100 | BD 2.398 | BD 119.900 |
150 - 200 | BD 2.332 | BD 116.600 |
250+ | BD 2.272 | BD 113.575 |
Technical Document
Specifications
Brand
MolexConnector 1
Pico-Lock
Series
Pico-Lock
Connector 2
Pico-Lock
Series Number
15132
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
6
Connector 2 Number of Contacts
6
Connector 1 Housing Gender
Male
Connector 2 Housing Gender
Male
Pitch
1.5mm
Sheath Colour
Black
Cable Length
300mm
Voltage Rating
150 V
Current Rating
3 A
Operating Temperature Range
-40 → +150 °C
Contact Plating
Gold
Country of Origin
India