Molex Premo-Flex Series FFC Ribbon Cable, 24-Way, 0.5mm Pitch, 50mm Length

RS Stock No.: 179-0627Brand: MolexManufacturers Part No.: 15266-0251
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

Molex

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

24

Series

Premo-Flex

Length

50mm

Voltage Rating

60 V ac

Operating Temperature Range

-40 → +105 °C

Current Rating

0.5 A

Standards Met

RoHS Compliant

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 9.102

BD 1.820 Each (In a Pack of 5) (Exc. Vat)

BD 10.012

BD 2.002 Each (In a Pack of 5) (inc. VAT)

Molex Premo-Flex Series FFC Ribbon Cable, 24-Way, 0.5mm Pitch, 50mm Length
Select packaging type

BD 9.102

BD 1.820 Each (In a Pack of 5) (Exc. Vat)

BD 10.012

BD 2.002 Each (In a Pack of 5) (inc. VAT)

Molex Premo-Flex Series FFC Ribbon Cable, 24-Way, 0.5mm Pitch, 50mm Length
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20BD 1.820BD 9.102
25 - 120BD 1.678BD 8.388
125 - 495BD 1.556BD 7.782
500 - 995BD 1.458BD 7.288
1000+BD 1.392BD 6.958

Technical Document

Specifications

Brand

Molex

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

24

Series

Premo-Flex

Length

50mm

Voltage Rating

60 V ac

Operating Temperature Range

-40 → +105 °C

Current Rating

0.5 A

Standards Met

RoHS Compliant

Country of Origin

Hungary