Molex CyClone, SL Series Female Crimp Terminal, Compression, Crimp Termination, 24AWG Min, 22AWG Max

RS Stock No.: 189-1339Brand: MolexManufacturers Part No.: 16-02-0087
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

70066 SL Crimp Housings, 70450 SL Crimp Housings, 73099 CyClone Connector

Series

CyClone, SL

Termination Method

Compression, Crimp

Minimum Wire Size AWG

24AWG

Contact Plating

Gold, Tin

Minimum Wire Size (AWG)

24AWG

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

22AWG

Series Number

70058

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 770.000

BD 0.038 Each (On a Reel of 20000) (Exc. Vat)

BD 847.000

BD 0.042 Each (On a Reel of 20000) (inc. VAT)

Molex CyClone, SL Series Female Crimp Terminal, Compression, Crimp Termination, 24AWG Min, 22AWG Max

BD 770.000

BD 0.038 Each (On a Reel of 20000) (Exc. Vat)

BD 847.000

BD 0.042 Each (On a Reel of 20000) (inc. VAT)

Molex CyClone, SL Series Female Crimp Terminal, Compression, Crimp Termination, 24AWG Min, 22AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

70066 SL Crimp Housings, 70450 SL Crimp Housings, 73099 CyClone Connector

Series

CyClone, SL

Termination Method

Compression, Crimp

Minimum Wire Size AWG

24AWG

Contact Plating

Gold, Tin

Minimum Wire Size (AWG)

24AWG

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

22AWG

Series Number

70058

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more