Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Type
Connector Housing
Gender
Receptacle
Number Of Rows
2
Mounting Type
Board Mount
Series
160074
Colour
Black
Country of Origin
China
BD 146.707
BD 146.707 1 Bag of 100 (Exc. Vat)
BD 161.378
BD 161.378 1 Bag of 100 (inc. VAT)
Molex, 160074 Connector Housing Receptacle Black Board Mount 2 Way 160074-6010
1
BD 146.707
BD 146.707 1 Bag of 100 (Exc. Vat)
BD 161.378
BD 161.378 1 Bag of 100 (inc. VAT)
Molex, 160074 Connector Housing Receptacle Black Board Mount 2 Way 160074-6010
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Type
Connector Housing
Gender
Receptacle
Number Of Rows
2
Mounting Type
Board Mount
Series
160074
Colour
Black
Country of Origin
China
