Molex 1.35mm Pitch Connector Backplane Connector, HDR, Vertical, 10 Column, 12 Row, 120 Way, 170335

RS Stock No.: 684-247Brand: MolexManufacturers Part No.: 170335-5107
brand-logo
View all in Backplane Connectors

Technical Document

Specifications

Brand

Molex

Backplane Connector Type

Connector

Gender

HDR

Number Of Contacts

120

Number of Columns

10

Number Of Rows

12

Body Orientation

Vertical

Pitch

1.35mm

Series Number

170335

Country of Origin

Singapore

BD 866.498

BD 866.498 1 Tray of 12 (Exc. Vat)

BD 953.148

BD 953.148 1 Tray of 12 (inc. VAT)

Molex 1.35mm Pitch Connector Backplane Connector, HDR, Vertical, 10 Column, 12 Row, 120 Way, 170335

BD 866.498

BD 866.498 1 Tray of 12 (Exc. Vat)

BD 953.148

BD 953.148 1 Tray of 12 (inc. VAT)

Molex 1.35mm Pitch Connector Backplane Connector, HDR, Vertical, 10 Column, 12 Row, 120 Way, 170335

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Molex

Backplane Connector Type

Connector

Gender

HDR

Number Of Contacts

120

Number of Columns

10

Number Of Rows

12

Body Orientation

Vertical

Pitch

1.35mm

Series Number

170335

Country of Origin

Singapore