Technical Document
Specifications
Brand
MolexBackplane Connector Type
Connector
Gender
HDR
Number Of Contacts
144
Number of Columns
12
Number Of Rows
12
Body Orientation
Vertical
Pitch
1.35mm
Series Number
170335
Country of Origin
Singapore
BD 86.262
BD 86.262 1 Tray of 10 (Exc. Vat)
BD 94.888
BD 94.888 1 Tray of 10 (inc. VAT)
Molex 1.35mm Pitch Connector Backplane Connector, HDR, Vertical, 12 Column, 12 Row, 144 Way, 170335
1
BD 86.262
BD 86.262 1 Tray of 10 (Exc. Vat)
BD 94.888
BD 94.888 1 Tray of 10 (inc. VAT)
Molex 1.35mm Pitch Connector Backplane Connector, HDR, Vertical, 12 Column, 12 Row, 144 Way, 170335
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexBackplane Connector Type
Connector
Gender
HDR
Number Of Contacts
144
Number of Columns
12
Number Of Rows
12
Body Orientation
Vertical
Pitch
1.35mm
Series Number
170335
Country of Origin
Singapore