Technical Document
Specifications
Brand
MolexBody Orientation
Vertical
Number Of Contacts
200
Pitch
0.8mm
Mounting Type
Edge Mount
Termination Method
Through Hole
Series
1706
Country of Origin
China
BD 150.804
BD 150.804 1 Tray of 10 (Exc. Vat)
BD 165.884
BD 165.884 1 Tray of 10 (inc. VAT)
Molex 1706 Series Vertical Edge Connector, Edge Mount, 200-Contacts, 0.8mm Pitch, Through Hole Termination
1
BD 150.804
BD 150.804 1 Tray of 10 (Exc. Vat)
BD 165.884
BD 165.884 1 Tray of 10 (inc. VAT)
Molex 1706 Series Vertical Edge Connector, Edge Mount, 200-Contacts, 0.8mm Pitch, Through Hole Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexBody Orientation
Vertical
Number Of Contacts
200
Pitch
0.8mm
Mounting Type
Edge Mount
Termination Method
Through Hole
Series
1706
Country of Origin
China