Technical Document
Specifications
Brand
MolexPitch
0.75mm
Type
Wire to Board
Mounting Type
Through Hole
Termination Method
Press-Fit
Connector System
Wire to Board
Series
iPass zHD
Contact Material
Copper
Series Number
170729
Country of Origin
China
Product details
iPass HD Vertical Internal Connector
The Molex iPass HD interconnect system provides higher density and increased speed solutions for the ever growing server storage market.
The Printed Circuit Board connector supports SAS 3.0 signalling up to 100m with low power consumption thus reducing cable management issues.
Some Features and Benefits Include -
Fully integrated press-fit receptacle design
Reduces crosstalk and improves electrical performance
Connectors mate with passive and optical cables
Allows for multi-plugging functionality
Typical Applications include-
Rack mount servers
Data Storage systems
Switches/Routers
Molex iPass I/O
BD 14.091
BD 14.091 Each (Exc. Vat)
BD 15.500
BD 15.500 Each (inc. VAT)
1
BD 14.091
BD 14.091 Each (Exc. Vat)
BD 15.500
BD 15.500 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 14.091 |
10 - 24 | BD 12.188 |
25 - 49 | BD 11.319 |
50+ | BD 10.857 |
Technical Document
Specifications
Brand
MolexPitch
0.75mm
Type
Wire to Board
Mounting Type
Through Hole
Termination Method
Press-Fit
Connector System
Wire to Board
Series
iPass zHD
Contact Material
Copper
Series Number
170729
Country of Origin
China
Product details
iPass HD Vertical Internal Connector
The Molex iPass HD interconnect system provides higher density and increased speed solutions for the ever growing server storage market.
The Printed Circuit Board connector supports SAS 3.0 signalling up to 100m with low power consumption thus reducing cable management issues.
Some Features and Benefits Include -
Fully integrated press-fit receptacle design
Reduces crosstalk and improves electrical performance
Connectors mate with passive and optical cables
Allows for multi-plugging functionality
Typical Applications include-
Rack mount servers
Data Storage systems
Switches/Routers