Technical Document
Specifications
Brand
MolexSeries
SL
Pitch
2.54mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Material
Brass
Current Rating
3.0A
Series Number
171977
Voltage Rating
250.0 V
BD 4.653
BD 2.326 Each (In a Pack of 2) (Exc. Vat)
BD 5.118
BD 2.559 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 4.653
BD 2.326 Each (In a Pack of 2) (Exc. Vat)
BD 5.118
BD 2.559 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 2.326 | BD 4.653 |
20+ | BD 2.046 | BD 4.092 |
Technical Document
Specifications
Brand
MolexSeries
SL
Pitch
2.54mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Material
Brass
Current Rating
3.0A
Series Number
171977
Voltage Rating
250.0 V