Technical Document
Specifications
Brand
MolexNumber Of Rows
2
Pitch
0.5mm
Mounting Type
Through Hole
Body Orientation
Vertical
Termination Method
Solder
Series
Nano-Pitch
Contact Material
Copper Alloy
Country of Origin
China
Product details
Molex Nano-Pitch I/O Receptacles
From Molex, a series of high density, high performance, low profile I/O connectors. The Nano-Pitch connectors support multi-protocol high-speed demands needed in the latest industry wire to board applications. With their compact design and 0.50 mm pitch, the Nano I/O connectors provide a versatile interconnect solution for both internal and external applications. Available in right angle and vertical options in both surface mount and through hole.
Features and Benefits
Compact design – Enables high speed and high bandwidth in a small form I/O connector
Multi-protocol solution – SAS-G3, SAS-G4, PCIe
Flexible pinout – Maximises the number of high-speed lanes.
Vertical and right angle PCB mounting – Allows for greater design flexibility
Metal shell housing – Providing internal and external solution. Low mated height, fits max component height of PCIe and add in cards
Applications
Hubs
Switches
Routers
Servers
Storage Controllers
Storage Racks
Data Centres
Molex Nano-Pitch I/O Interconnect System
BD 3.768
BD 3.768 Each (Exc. Vat)
BD 4.145
BD 4.145 Each (inc. VAT)
1
BD 3.768
BD 3.768 Each (Exc. Vat)
BD 4.145
BD 4.145 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexNumber Of Rows
2
Pitch
0.5mm
Mounting Type
Through Hole
Body Orientation
Vertical
Termination Method
Solder
Series
Nano-Pitch
Contact Material
Copper Alloy
Country of Origin
China
Product details
Molex Nano-Pitch I/O Receptacles
From Molex, a series of high density, high performance, low profile I/O connectors. The Nano-Pitch connectors support multi-protocol high-speed demands needed in the latest industry wire to board applications. With their compact design and 0.50 mm pitch, the Nano I/O connectors provide a versatile interconnect solution for both internal and external applications. Available in right angle and vertical options in both surface mount and through hole.
Features and Benefits
Compact design – Enables high speed and high bandwidth in a small form I/O connector
Multi-protocol solution – SAS-G3, SAS-G4, PCIe
Flexible pinout – Maximises the number of high-speed lanes.
Vertical and right angle PCB mounting – Allows for greater design flexibility
Metal shell housing – Providing internal and external solution. Low mated height, fits max component height of PCIe and add in cards
Applications
Hubs
Switches
Routers
Servers
Storage Controllers
Storage Racks
Data Centres