Molex 172704 Series Zinc Die Cast D Sub Backshell

RS Stock No.: 458-174Brand: MolexManufacturers Part No.: 1727040099
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

Molex

Housing Material

Zinc Die Cast

D-Sub Shell Size

S3

Body Orientation

Straight

D Connector Type

Backshell D-Sub

Colour

Grey

Housing Material Plating

Nickel

Series

172704

Country of Origin

Germany

Stock information temporarily unavailable.

BD 3.553

BD 3.553 Each (Exc. Vat)

BD 3.908

BD 3.908 Each (inc. VAT)

Molex 172704 Series Zinc Die Cast D Sub Backshell

BD 3.553

BD 3.553 Each (Exc. Vat)

BD 3.908

BD 3.908 Each (inc. VAT)

Molex 172704 Series Zinc Die Cast D Sub Backshell
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 3.553
10 - 24BD 3.333
25+BD 3.080

Technical Document

Specifications

Brand

Molex

Housing Material

Zinc Die Cast

D-Sub Shell Size

S3

Body Orientation

Straight

D Connector Type

Backshell D-Sub

Colour

Grey

Housing Material Plating

Nickel

Series

172704

Country of Origin

Germany