Molex, MicroFit Male Connector Housing, 3mm Pitch, 18 Way, 2 Row

RS Stock No.: 182-0063Brand: MolexManufacturers Part No.: 172952-1801
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Molex

Number Of Contacts

18

Number Of Rows

2

Pitch

3mm

Gender

Male

Mounting Type

Cable Mount

Series

MicroFit

For Use With

172953 Micro-Fit TPA, 43030 Micro-Fit 3.0 Female Terminal, 46235 Micro-Fit RMF Reduced Mating Force Terminal

Length

27.85mm

Width

6.86mm

Housing Material

Nylon

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 117.975

BD 0.363 Each (In a Bag of 325) (Exc. Vat)

BD 129.773

BD 0.399 Each (In a Bag of 325) (inc. VAT)

Molex, MicroFit Male Connector Housing, 3mm Pitch, 18 Way, 2 Row

BD 117.975

BD 0.363 Each (In a Bag of 325) (Exc. Vat)

BD 129.773

BD 0.399 Each (In a Bag of 325) (inc. VAT)

Molex, MicroFit Male Connector Housing, 3mm Pitch, 18 Way, 2 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

18

Number Of Rows

2

Pitch

3mm

Gender

Male

Mounting Type

Cable Mount

Series

MicroFit

For Use With

172953 Micro-Fit TPA, 43030 Micro-Fit 3.0 Female Terminal, 46235 Micro-Fit RMF Reduced Mating Force Terminal

Length

27.85mm

Width

6.86mm

Housing Material

Nylon

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more