Technical Document
Specifications
Brand
MolexFor Use With
Citizen CLL020
Dimensions
34.85 x 26mm
Length
34.85mm
Width
26mm
Country of Origin
China
Product details
Molex Citizen CLL LED Array Holders
The Molex LED Array Holders for Citizen CLL CoB's are ideal for OEM light-fixture manufacturers by simplifying the LED installation process and reducing installation time through the use of solderless compression contacts that eliminate the need for hand or SMT soldering and expensive SMT equipment. These LED Array Holders allow: CoB LED arrays to be quickly installed into fixtures, enable field replacement by use of releasable wire-traps and facilitate upgrades to exisiting applications. Molex Citizen CLL CoB LED Array Holders are ideal for applications including: Architectural lighting, Area lighting and Down lighting.
Compression contacts to power array are Gold plated
Wire-trap terminal to attach power source, suitable for wire size 18AWG or 20AWG
Releasable wire trap for rework or replacement for field serviceability
Holes for screw-mount attachment of LED array and holder to heat sink allow either M3 or 4-40 screws
Provides voltage isolation between LED and heat sink
Stable connection in high-ambient temperature
Ideal for lamp and small-fixture applications, including MR16 or track lighting
BD 1.160
BD 1.160 Each (Exc. Vat)
BD 1.276
BD 1.276 Each (inc. VAT)
1
BD 1.160
BD 1.160 Each (Exc. Vat)
BD 1.276
BD 1.276 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 19 | BD 1.160 |
20 - 74 | BD 0.968 |
75 - 299 | BD 0.891 |
300 - 599 | BD 0.847 |
600+ | BD 0.808 |
Technical Document
Specifications
Brand
MolexFor Use With
Citizen CLL020
Dimensions
34.85 x 26mm
Length
34.85mm
Width
26mm
Country of Origin
China
Product details
Molex Citizen CLL LED Array Holders
The Molex LED Array Holders for Citizen CLL CoB's are ideal for OEM light-fixture manufacturers by simplifying the LED installation process and reducing installation time through the use of solderless compression contacts that eliminate the need for hand or SMT soldering and expensive SMT equipment. These LED Array Holders allow: CoB LED arrays to be quickly installed into fixtures, enable field replacement by use of releasable wire-traps and facilitate upgrades to exisiting applications. Molex Citizen CLL CoB LED Array Holders are ideal for applications including: Architectural lighting, Area lighting and Down lighting.
Compression contacts to power array are Gold plated
Wire-trap terminal to attach power source, suitable for wire size 18AWG or 20AWG
Releasable wire trap for rework or replacement for field serviceability
Holes for screw-mount attachment of LED array and holder to heat sink allow either M3 or 4-40 screws
Provides voltage isolation between LED and heat sink
Stable connection in high-ambient temperature
Ideal for lamp and small-fixture applications, including MR16 or track lighting