Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex, 19057 Insulated Crimp Ring Terminal, 1/4 (M6) Stud Size, Red

RS Stock No.: 213-5418Brand: MolexManufacturers Part No.: 190570015
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Brand

Molex

Series

19057

Series Number

19057

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

6.73mm

Outer Ring Diameter

12.11mm

Stud Size

1/4 (M6)

Colour

Red

Country of Origin

United States

Stock information temporarily unavailable.

BD 2.530

BD 0.126 Each (In a Pack of 20) (Exc. Vat)

BD 2.783

BD 0.139 Each (In a Pack of 20) (inc. VAT)

Molex, 19057 Insulated Crimp Ring Terminal, 1/4 (M6) Stud Size, Red

BD 2.530

BD 0.126 Each (In a Pack of 20) (Exc. Vat)

BD 2.783

BD 0.139 Each (In a Pack of 20) (inc. VAT)

Molex, 19057 Insulated Crimp Ring Terminal, 1/4 (M6) Stud Size, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Series

19057

Series Number

19057

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

6.73mm

Outer Ring Diameter

12.11mm

Stud Size

1/4 (M6)

Colour

Red

Country of Origin

United States