Technical Document
Specifications
Brand
MolexSeries Number
19070
Insulation
Insulated
Insulation Material
PVC
Inner Ring Diameter
4.39mm
Outer Ring Diameter
8.18mm
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
18AWG
Stud Size
8 (M4)
Contact Material
Copper
Contact Plating
Tin
Overall Length
22mm
Maximum Operating Temperature
+105°C
Country of Origin
United States
BD 65.714
BD 65.714 1 Bag of 1000 (Exc. Vat)
BD 72.285
BD 72.285 1 Bag of 1000 (inc. VAT)
1
BD 65.714
BD 65.714 1 Bag of 1000 (Exc. Vat)
BD 72.285
BD 72.285 1 Bag of 1000 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexSeries Number
19070
Insulation
Insulated
Insulation Material
PVC
Inner Ring Diameter
4.39mm
Outer Ring Diameter
8.18mm
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
18AWG
Stud Size
8 (M4)
Contact Material
Copper
Contact Plating
Tin
Overall Length
22mm
Maximum Operating Temperature
+105°C
Country of Origin
United States
