Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Molex, 19073 Insulated Crimp Ring Terminal, 5-6 (M3-3.5) Stud Size

RS Stock No.: 213-5454Brand: MolexManufacturers Part No.: 190730038
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Brand

Molex

Series

19073

Series Number

19073

Insulation

Insulated

Insulation Material

Nylon

Outer Ring Diameter

6.5mm

Inner Ring Diameter

3.71mm

Stud Size

5-6 (M3-3.5)

Country of Origin

United States

Stock information temporarily unavailable.

BD 99.750

BD 0.100 Each (In a Bag of 1000) (Exc. Vat)

BD 109.725

BD 0.110 Each (In a Bag of 1000) (inc. VAT)

Molex, 19073 Insulated Crimp Ring Terminal, 5-6 (M3-3.5) Stud Size

BD 99.750

BD 0.100 Each (In a Bag of 1000) (Exc. Vat)

BD 109.725

BD 0.110 Each (In a Bag of 1000) (inc. VAT)

Molex, 19073 Insulated Crimp Ring Terminal, 5-6 (M3-3.5) Stud Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Series

19073

Series Number

19073

Insulation

Insulated

Insulation Material

Nylon

Outer Ring Diameter

6.5mm

Inner Ring Diameter

3.71mm

Stud Size

5-6 (M3-3.5)

Country of Origin

United States