Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Butt Splice Crimp Butt Splice Terminal, Uninsulated 10 AWG, 12 AWG

RS Stock No.: 259-2484Brand: MolexManufacturers Part No.: 19215-0030Distrelec Article No.: 30298042
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Brand

Molex

Splice Type

Butt Splice

Wire Size

10 AWG, 12 AWG

Overall Length

21mm

Minimum Wire Size AWG

12AWG

Diameter

5.66mm

Maximum Wire Size AWG

10AWG

Insulation

Uninsulated

Number Of Ways

1

Country of Origin

United States

Stock information temporarily unavailable.

BD 123.750

BD 0.248 Each (On a Reel of 500) (Exc. Vat)

BD 136.125

BD 0.273 Each (On a Reel of 500) (inc. VAT)

Molex Butt Splice Crimp Butt Splice Terminal, Uninsulated 10 AWG, 12 AWG

BD 123.750

BD 0.248 Each (On a Reel of 500) (Exc. Vat)

BD 136.125

BD 0.273 Each (On a Reel of 500) (inc. VAT)

Molex Butt Splice Crimp Butt Splice Terminal, Uninsulated 10 AWG, 12 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Splice Type

Butt Splice

Wire Size

10 AWG, 12 AWG

Overall Length

21mm

Minimum Wire Size AWG

12AWG

Diameter

5.66mm

Maximum Wire Size AWG

10AWG

Insulation

Uninsulated

Number Of Ways

1

Country of Origin

United States