Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Butt Splice Crimp Butt Splice Terminal, Uninsulated 10 AWG, 12 AWG

RS Stock No.: 259-2485Brand: MolexManufacturers Part No.: 192150030
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Brand

Molex

Splice Type

Butt Splice

Wire Size

10 AWG, 12 AWG

Overall Length

21mm

Minimum Wire Size AWG

12AWG

Diameter

5.66mm

Minimum Wire Size (AWG)

12AWG

Maximum Wire Size AWG

10AWG

Insulation

Uninsulated

Number Of Ways

1

Maximum Wire Size (AWG)

10AWG

Country of Origin

United States

Stock information temporarily unavailable.

BD 3.245

BD 0.324 Each (Supplied as a Tape) (Exc. Vat)

BD 3.569

BD 0.356 Each (Supplied as a Tape) (inc. VAT)

Molex Butt Splice Crimp Butt Splice Terminal, Uninsulated 10 AWG, 12 AWG
Select packaging type

BD 3.245

BD 0.324 Each (Supplied as a Tape) (Exc. Vat)

BD 3.569

BD 0.356 Each (Supplied as a Tape) (inc. VAT)

Molex Butt Splice Crimp Butt Splice Terminal, Uninsulated 10 AWG, 12 AWG
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Splice Type

Butt Splice

Wire Size

10 AWG, 12 AWG

Overall Length

21mm

Minimum Wire Size AWG

12AWG

Diameter

5.66mm

Minimum Wire Size (AWG)

12AWG

Maximum Wire Size AWG

10AWG

Insulation

Uninsulated

Number Of Ways

1

Maximum Wire Size (AWG)

10AWG

Country of Origin

United States