Technical Document
Specifications
Brand
MolexSeries
Avikrimp
Insulation
Insulated
Insulation Material
Polyamide
Inner Ring Diameter
3.79mm
Outer Ring Diameter
6.45mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1mm²
Stud Size
M3 to M3.5 (#5 to #6)
Contact Plating
Tin
Contact Material
Copper Alloy
Thickness
0.71mm
Overall Length
17.3mm
Country of Origin
United States
Product details
Molex Avikrimp Insulated Crimp Ring Terminals
Avikrimp™ insulated crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from copper with tin plating and have a tin plated brass ferrule. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws and are also available in different wire and stud sizes.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
BD 9.075
BD 0.182 Each (In a Pack of 50) (Exc. Vat)
BD 9.983
BD 0.200 Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 9.075
BD 0.182 Each (In a Pack of 50) (Exc. Vat)
BD 9.983
BD 0.200 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | BD 0.182 | BD 9.075 |
250 - 450 | BD 0.170 | BD 8.525 |
500+ | BD 0.165 | BD 8.250 |
Technical Document
Specifications
Brand
MolexSeries
Avikrimp
Insulation
Insulated
Insulation Material
Polyamide
Inner Ring Diameter
3.79mm
Outer Ring Diameter
6.45mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1mm²
Stud Size
M3 to M3.5 (#5 to #6)
Contact Plating
Tin
Contact Material
Copper Alloy
Thickness
0.71mm
Overall Length
17.3mm
Country of Origin
United States
Product details
Molex Avikrimp Insulated Crimp Ring Terminals
Avikrimp™ insulated crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from copper with tin plating and have a tin plated brass ferrule. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws and are also available in different wire and stud sizes.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).