Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex Quick Splice Crimp Quick Disconnect Terminal, Insulated 16+16 AWG, 18+18 AWG, 20+20 AWG, 22+22 AWG

RS Stock No.: 259-2493Brand: MolexManufacturers Part No.: 19600-1300Distrelec Article No.: 30298231
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Brand

Molex

Splice Type

Quick Splice

Wire Size

16+16 AWG, 18+18 AWG, 20+20 AWG, 22+22 AWG

Overall Length

24.38mm

Minimum Wire Size AWG

22+22AWG

Maximum Wire Size AWG

16+16AWG

Insulation

Insulated

Country of Origin

United States

Stock information temporarily unavailable.

BD 291.500

BD 0.583 Each (In a Bag of 500) (Exc. Vat)

BD 320.650

BD 0.641 Each (In a Bag of 500) (inc. VAT)

Molex Quick Splice Crimp Quick Disconnect Terminal, Insulated 16+16 AWG, 18+18 AWG, 20+20 AWG, 22+22 AWG

BD 291.500

BD 0.583 Each (In a Bag of 500) (Exc. Vat)

BD 320.650

BD 0.641 Each (In a Bag of 500) (inc. VAT)

Molex Quick Splice Crimp Quick Disconnect Terminal, Insulated 16+16 AWG, 18+18 AWG, 20+20 AWG, 22+22 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Splice Type

Quick Splice

Wire Size

16+16 AWG, 18+18 AWG, 20+20 AWG, 22+22 AWG

Overall Length

24.38mm

Minimum Wire Size AWG

22+22AWG

Maximum Wire Size AWG

16+16AWG

Insulation

Insulated

Country of Origin

United States