Molex Industrial Circular Connectors, 5 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP67, Mini-Change

RS Stock No.: 759-5195Brand: MolexManufacturers Part No.: 1300170023Distrelec Article No.: 30381659
brand-logo

Technical Document

Specifications

Brand

Molex

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Wire

IP Rating

IP67

Current Rating

8.0A

Body Orientation

Straight

Series

Mini-Change

Voltage Rating

600.0 V

Mating Type

Threaded

Housing Material

Nylon

Contact Plating

Gold

Strain Relief

Yes

Minimum Operating Temperature

-20°C

Contact Material

Copper Alloy

Maximum Operating Temperature

+80°C

Outer Diameter

5.08 → 11.43mm

Series Number

130017

Product details

Brad® Mini-Change® Field Attachable A-Size Connectors

Brad® Mini-Change® Field Attachable Connectors, A-Size with straight with Nylon bodies and cord grips. These Brad® Mini-Change® Field Attachable Connectors have Brass Nickel plated Coupling nuts. The design of these Brad® Mini-Change® Field Attachable Connectors includes screw terminated contacts. The cable capacity of these Brad® Mini-Change® Field Attachable Connectors is 5 → 12 mm diameter with wire size 15 → 24 AWG.

Quad Beam female contacts for high reliability and low resistance
IP67 rated

Approvals

CSA File No.:LR6837

BRAD Mini-Change

The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.

Stock information temporarily unavailable.

BD 17.166

BD 17.166 Each (Exc. Vat)

BD 18.883

BD 18.883 Each (inc. VAT)

Molex Industrial Circular Connectors, 5 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP67, Mini-Change

BD 17.166

BD 17.166 Each (Exc. Vat)

BD 18.883

BD 18.883 Each (inc. VAT)

Molex Industrial Circular Connectors, 5 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP67, Mini-Change
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 17.166
10 - 49BD 16.698
50 - 99BD 16.252
100 - 249BD 15.807
250+BD 15.631

Technical Document

Specifications

Brand

Molex

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Wire

IP Rating

IP67

Current Rating

8.0A

Body Orientation

Straight

Series

Mini-Change

Voltage Rating

600.0 V

Mating Type

Threaded

Housing Material

Nylon

Contact Plating

Gold

Strain Relief

Yes

Minimum Operating Temperature

-20°C

Contact Material

Copper Alloy

Maximum Operating Temperature

+80°C

Outer Diameter

5.08 → 11.43mm

Series Number

130017

Product details

Brad® Mini-Change® Field Attachable A-Size Connectors

Brad® Mini-Change® Field Attachable Connectors, A-Size with straight with Nylon bodies and cord grips. These Brad® Mini-Change® Field Attachable Connectors have Brass Nickel plated Coupling nuts. The design of these Brad® Mini-Change® Field Attachable Connectors includes screw terminated contacts. The cable capacity of these Brad® Mini-Change® Field Attachable Connectors is 5 → 12 mm diameter with wire size 15 → 24 AWG.

Quad Beam female contacts for high reliability and low resistance
IP67 rated

Approvals

CSA File No.:LR6837

BRAD Mini-Change

The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.