Molex 207129 Hand Ratcheting Crimp Tool for Pico-Blade Connectors

RS Stock No.: 222-2935Brand: MolexManufacturers Part No.: 2002181900Distrelec Article No.: 30242391
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

Molex

Wire Size AWG

32 → 26AWG

Wire Size (AWG)

32 → 26AWG

Product Type

Crimp Tool

For Use With

Pico-Blade Connectors

Operation

Hand

Ratcheting

Yes

Series

207129

Distrelec Product Id

30242391

Country of Origin

Sweden

Stock information temporarily unavailable.

BD 261.481

BD 261.481 Each (Exc. Vat)

BD 287.629

BD 287.629 Each (inc. VAT)

Molex 207129 Hand Ratcheting Crimp Tool for Pico-Blade Connectors

BD 261.481

BD 261.481 Each (Exc. Vat)

BD 287.629

BD 287.629 Each (inc. VAT)

Molex 207129 Hand Ratcheting Crimp Tool for Pico-Blade Connectors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Wire Size AWG

32 → 26AWG

Wire Size (AWG)

32 → 26AWG

Product Type

Crimp Tool

For Use With

Pico-Blade Connectors

Operation

Hand

Ratcheting

Yes

Series

207129

Distrelec Product Id

30242391

Country of Origin

Sweden