Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex, 201840 Compact Power Connector Cable Mount Plug, 3P, Crimp Termination, 40A, 1 kV ac/dc

RS Stock No.: 144-3214Brand: MolexManufacturers Part No.: 201840-0030
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Brand

Molex

Pole Format

3P

Plug/Socket

Plug

Voltage Rating

1 kV ac/dc

Gender

Male

Mounting Type

Cable Mount

Current Rating

40A

Termination Method

Crimp

Contact Material

Copper Alloy

Housing Material

PEI

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Series

201840

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 1,060.400

BD 2.651 Each (In a Bag of 400) (Exc. Vat)

BD 1,166.440

BD 2.916 Each (In a Bag of 400) (inc. VAT)

Molex, 201840 Compact Power Connector Cable Mount Plug, 3P, Crimp Termination, 40A, 1 kV ac/dc

BD 1,060.400

BD 2.651 Each (In a Bag of 400) (Exc. Vat)

BD 1,166.440

BD 2.916 Each (In a Bag of 400) (inc. VAT)

Molex, 201840 Compact Power Connector Cable Mount Plug, 3P, Crimp Termination, 40A, 1 kV ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Pole Format

3P

Plug/Socket

Plug

Voltage Rating

1 kV ac/dc

Gender

Male

Mounting Type

Cable Mount

Current Rating

40A

Termination Method

Crimp

Contact Material

Copper Alloy

Housing Material

PEI

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Series

201840

Country of Origin

Czech Republic