Technical Document
Specifications
Brand
MolexNumber Of Contacts
4
Number Of Rows
1
Pitch
1.8mm
Gender
Male
Series
204223
Body Orientation
Vertical
Country of Origin
India
Stock information temporarily unavailable.
BD 5.187
BD 5.187 Each (Exc. Vat)
BD 5.706
BD 5.706 Each (inc. VAT)
Molex, 204223 Male Plug, 1.8mm Pitch, 4 Way, 1 Row Vertical
1
BD 5.187
BD 5.187 Each (Exc. Vat)
BD 5.706
BD 5.706 Each (inc. VAT)
Molex, 204223 Male Plug, 1.8mm Pitch, 4 Way, 1 Row Vertical
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 5.187 |
10 - 24 | BD 5.140 |
25+ | BD 5.066 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
4
Number Of Rows
1
Pitch
1.8mm
Gender
Male
Series
204223
Body Orientation
Vertical
Country of Origin
India