Technical Document
Specifications
Brand
MolexRF Protocols
ISM Band
Antenna Physical Form
Square
Antenna Mounting Type
Adhesive
Antenna Length
90mm
Gain
0.7dBi
Maximum Frequency
433MHz
Connector Gender
Female
Minimum Frequency
433MHz
Antenna Directivity
Omnidirectional
Country of Origin
China
BD 17.061
BD 2.844 Each (Supplied as a Tape) (Exc. Vat)
BD 18.767
BD 3.128 Each (Supplied as a Tape) (inc. VAT)
6
BD 17.061
BD 2.844 Each (Supplied as a Tape) (Exc. Vat)
BD 18.767
BD 3.128 Each (Supplied as a Tape) (inc. VAT)
6
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
6 - 96 | BD 2.844 | BD 17.061 |
102 - 498 | BD 2.690 | BD 16.137 |
504 - 996 | BD 2.448 | BD 14.685 |
1002 - 2496 | BD 2.118 | BD 12.705 |
2502+ | BD 2.040 | BD 12.243 |
Technical Document
Specifications
Brand
MolexRF Protocols
ISM Band
Antenna Physical Form
Square
Antenna Mounting Type
Adhesive
Antenna Length
90mm
Gain
0.7dBi
Maximum Frequency
433MHz
Connector Gender
Female
Minimum Frequency
433MHz
Antenna Directivity
Omnidirectional
Country of Origin
China