Technical Document
Specifications
Brand
MolexNumber Of Contacts
1
Number Of Rows
1
Type
PCB Headers And Receptacles
Mounting Type
Press Fit
Body Orientation
Vertical
Termination Method
Press-Fit
Series
204316
Country of Origin
Malaysia
Stock information temporarily unavailable.
BD 2.497
BD 2.497 Each (Exc. Vat)
BD 2.747
BD 2.747 Each (inc. VAT)
Molex 204316 Series Vertical Press Fit Mount PCB Socket, 1-Contact, 1-Row, Press-Fit Termination
1
BD 2.497
BD 2.497 Each (Exc. Vat)
BD 2.747
BD 2.747 Each (inc. VAT)
Molex 204316 Series Vertical Press Fit Mount PCB Socket, 1-Contact, 1-Row, Press-Fit Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 2.497 |
10 - 24 | BD 2.294 |
25+ | BD 2.024 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
1
Number Of Rows
1
Type
PCB Headers And Receptacles
Mounting Type
Press Fit
Body Orientation
Vertical
Termination Method
Press-Fit
Series
204316
Country of Origin
Malaysia