Molex 206560-0200 Square Omnidirectional GPS Antenna, GPS

RS Stock No.: 218-2139Brand: MolexManufacturers Part No.: 206560-0200
brand-logo
View all in GPS Antennas

Technical Document

Specifications

Brand

Molex

Internal/External

Internal

Antenna Physical Form

Square

Antenna Mounting Type

Adhesive

Lead Length

0.15m

Includes Lead

Yes

Connector Gender

Female

Antenna Directivity

Omnidirectional

RF Protocols

GPS

Gain

1.1dBi

Country of Origin

China

Stock information temporarily unavailable.

BD 15.620

BD 1.952 Each (Supplied as a Tape) (Exc. Vat)

BD 17.182

BD 2.147 Each (Supplied as a Tape) (inc. VAT)

Molex 206560-0200 Square Omnidirectional GPS Antenna, GPS

BD 15.620

BD 1.952 Each (Supplied as a Tape) (Exc. Vat)

BD 17.182

BD 2.147 Each (Supplied as a Tape) (inc. VAT)

Molex 206560-0200 Square Omnidirectional GPS Antenna, GPS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
8 - 8BD 1.952BD 15.620
16 - 96BD 1.832BD 14.652
104 - 496BD 1.556BD 12.452
504 - 992BD 1.540BD 12.320
1000+BD 1.529BD 12.232

Technical Document

Specifications

Brand

Molex

Internal/External

Internal

Antenna Physical Form

Square

Antenna Mounting Type

Adhesive

Lead Length

0.15m

Includes Lead

Yes

Connector Gender

Female

Antenna Directivity

Omnidirectional

RF Protocols

GPS

Gain

1.1dBi

Country of Origin

China