Technical Document
Specifications
Brand
MolexRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Internal/External
Internal
Frequency Range
700 → 960 MHz
Maximum Operating Temperature
+125°C
Gain
1.1dBi
Physical Form
Chip
Country of Origin
China
BD 1,002.976
BD 1,002.976 1 Reel of 1000 (Exc. Vat)
BD 1,103.274
BD 1,103.274 1 Reel of 1000 (inc. VAT)
1
BD 1,002.976
BD 1,002.976 1 Reel of 1000 (Exc. Vat)
BD 1,103.274
BD 1,103.274 1 Reel of 1000 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Internal/External
Internal
Frequency Range
700 → 960 MHz
Maximum Operating Temperature
+125°C
Gain
1.1dBi
Physical Form
Chip
Country of Origin
China