Technical Document
Specifications
Brand
MolexSeries
Micro-Fit+
Pitch
3.0mm
Number Of Contacts
14
Number Of Rows
2
Body Orientation
Vertical
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Country of Origin
China
Stock information temporarily unavailable.
BD 191.020
BD 191.020 1 Tray of 90 (Exc. Vat)
BD 210.122
BD 210.122 1 Tray of 90 (inc. VAT)
Molex Micro-Fit+ Series Vertical Through Hole PCB Header, 14 Contact(s), 3.0mm Pitch, 2 Row(s), Shrouded
1
BD 191.020
BD 191.020 1 Tray of 90 (Exc. Vat)
BD 210.122
BD 210.122 1 Tray of 90 (inc. VAT)
Molex Micro-Fit+ Series Vertical Through Hole PCB Header, 14 Contact(s), 3.0mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexSeries
Micro-Fit+
Pitch
3.0mm
Number Of Contacts
14
Number Of Rows
2
Body Orientation
Vertical
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Country of Origin
China