Molex 207235-0200 T-Bar Omnidirectional GSM Antenna with IPEX, UFL Connector, 4G (LTE)

RS Stock No.: 246-9593Brand: MolexManufacturers Part No.: 207235-0200
brand-logo
View all in GSM & GPRS Antennas

Technical Document

Specifications

Brand

Molex

RF Protocols

4G (LTE)

Internal/External

Internal

Antenna Physical Form

T-Bar

Frequency Range

824 → 2170 MHz

Antenna Mounting Type

Adhesive

Connector Type

IPEX, UFL

Includes Lead

Yes

Gain

3.6dBi

Connector Gender

Female

Antenna Directivity

Omnidirectional

Lead Length

200mm

Series

207235

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.211

BD 1.106 Each (In a Pack of 2) (Exc. Vat)

BD 2.432

BD 1.217 Each (In a Pack of 2) (inc. VAT)

Molex 207235-0200 T-Bar Omnidirectional GSM Antenna with IPEX, UFL Connector, 4G (LTE)
Select packaging type

BD 2.211

BD 1.106 Each (In a Pack of 2) (Exc. Vat)

BD 2.432

BD 1.217 Each (In a Pack of 2) (inc. VAT)

Molex 207235-0200 T-Bar Omnidirectional GSM Antenna with IPEX, UFL Connector, 4G (LTE)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8BD 1.106BD 2.211
10 - 98BD 1.067BD 2.134
100 - 248BD 1.028BD 2.057
250 - 498BD 0.996BD 1.991
500+BD 0.957BD 1.914

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

RF Protocols

4G (LTE)

Internal/External

Internal

Antenna Physical Form

T-Bar

Frequency Range

824 → 2170 MHz

Antenna Mounting Type

Adhesive

Connector Type

IPEX, UFL

Includes Lead

Yes

Gain

3.6dBi

Connector Gender

Female

Antenna Directivity

Omnidirectional

Lead Length

200mm

Series

207235

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more