Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Molex 207901-0100 Square Omnidirectional GSM & GPRS Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

RS Stock No.: 218-2155Brand: MolexManufacturers Part No.: 2079010100
brand-logo
View all in GSM & GPRS Antennas

Technical Document

Specifications

Brand

Molex

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Internal/External

Internal

Antenna Physical Form

Square

Frequency Range

600 → 6000 MHz

Antenna Mounting Type

Adhesive

Includes Lead

Yes

Gain

5.4dBi

Connector Gender

Female

Antenna Directivity

Omnidirectional

Lead Length

0.1m

Country of Origin

China

Stock information temporarily unavailable.

BD 20.768

BD 2.596 Each (Supplied as a Tape) (Exc. Vat)

BD 22.845

BD 2.856 Each (Supplied as a Tape) (inc. VAT)

Molex 207901-0100 Square Omnidirectional GSM & GPRS Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

BD 20.768

BD 2.596 Each (Supplied as a Tape) (Exc. Vat)

BD 22.845

BD 2.856 Each (Supplied as a Tape) (inc. VAT)

Molex 207901-0100 Square Omnidirectional GSM & GPRS Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Internal/External

Internal

Antenna Physical Form

Square

Frequency Range

600 → 6000 MHz

Antenna Mounting Type

Adhesive

Includes Lead

Yes

Gain

5.4dBi

Connector Gender

Female

Antenna Directivity

Omnidirectional

Lead Length

0.1m

Country of Origin

China