Technical Document
Specifications
Brand
MolexGender
Female
Number Of Contacts
19
Size
Type A
Contact Material
Brass
Contact Plating
Gold
Body Orientation
Right Angle
Voltage Rating
40 V
Country of Origin
China
Stock information temporarily unavailable.
BD 7.975
BD 1.595 Each (In a Pack of 5) (Exc. Vat)
BD 8.773
BD 1.755 Each (In a Pack of 5) (inc. VAT)
Molex Type A 19 Way Female Right Angle HDMI Connector 40 V
5
BD 7.975
BD 1.595 Each (In a Pack of 5) (Exc. Vat)
BD 8.773
BD 1.755 Each (In a Pack of 5) (inc. VAT)
Molex Type A 19 Way Female Right Angle HDMI Connector 40 V
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 1.595 | BD 7.975 |
10 - 45 | BD 1.144 | BD 5.720 |
50 - 95 | BD 1.106 | BD 5.528 |
100 - 245 | BD 1.084 | BD 5.418 |
250+ | BD 1.072 | BD 5.362 |
Technical Document
Specifications
Brand
MolexGender
Female
Number Of Contacts
19
Size
Type A
Contact Material
Brass
Contact Plating
Gold
Body Orientation
Right Angle
Voltage Rating
40 V
Country of Origin
China