Technical Document
Specifications
Brand
MolexNumber Of Contacts
3
Number Of Rows
1
Pitch
3mm
Gender
Receptacle
Series
209325
Country of Origin
India
Stock information temporarily unavailable.
BD 801.900
BD 0.050 Each (In a Bag of 16200) (Exc. Vat)
BD 882.090
BD 0.055 Each (In a Bag of 16200) (inc. VAT)
Molex, 209325 Receptacle Terminal Block Housing, 3mm Pitch, 3 Way, 1 Row
16200
BD 801.900
BD 0.050 Each (In a Bag of 16200) (Exc. Vat)
BD 882.090
BD 0.055 Each (In a Bag of 16200) (inc. VAT)
Molex, 209325 Receptacle Terminal Block Housing, 3mm Pitch, 3 Way, 1 Row
Stock information temporarily unavailable.
16200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
3
Number Of Rows
1
Pitch
3mm
Gender
Receptacle
Series
209325
Country of Origin
India