Technical Document
Specifications
Brand
MolexRF Protocols
ISM Band
Antenna Physical Form
I-Bar
Frequency Range
868 MHz, 915 MHz
Mounting Type
Adhesive Mount
Connector Type
IPEX
Gain
0.3,1dBi
Cable Length
100mm
Antenna Directivity
Omnidirectional
Weight
0.626g
Width_SC_PC
10mm
Series
211140
Country of Origin
China
BD 2.966
BD 0.593 Each (In a Bag of 5) (Exc. Vat)
BD 3.263
BD 0.652 Each (In a Bag of 5) (inc. VAT)
5
BD 2.966
BD 0.593 Each (In a Bag of 5) (Exc. Vat)
BD 3.263
BD 0.652 Each (In a Bag of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexRF Protocols
ISM Band
Antenna Physical Form
I-Bar
Frequency Range
868 MHz, 915 MHz
Mounting Type
Adhesive Mount
Connector Type
IPEX
Gain
0.3,1dBi
Cable Length
100mm
Antenna Directivity
Omnidirectional
Weight
0.626g
Width_SC_PC
10mm
Series
211140
Country of Origin
China