Technical Document
Specifications
Brand
MolexGender
Female
For Use With
Mini-Fit Family Power Connectors
Series
Mini-Fit Max
Termination Method
Crimp or Compression
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Country of Origin
China
Stock information temporarily unavailable.
BD 357.500
BD 0.072 Each (On a Reel of 5000) (Exc. Vat)
BD 393.250
BD 0.079 Each (On a Reel of 5000) (inc. VAT)
Molex Mini-Fit Max Series Female Crimp Terminal, Crimp or Compression Termination, 14AWG Max
5000
BD 357.500
BD 0.072 Each (On a Reel of 5000) (Exc. Vat)
BD 393.250
BD 0.079 Each (On a Reel of 5000) (inc. VAT)
Molex Mini-Fit Max Series Female Crimp Terminal, Crimp or Compression Termination, 14AWG Max
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexGender
Female
For Use With
Mini-Fit Family Power Connectors
Series
Mini-Fit Max
Termination Method
Crimp or Compression
Maximum Wire Size AWG
14AWG
Maximum Wire Size (AWG)
14AWG
Country of Origin
China