Technical Document
Specifications
Brand
MolexRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Internal/External
Internal
Antenna Physical Form
Square
Frequency Range
824 → 2170 MHz
Antenna Mounting Type
Adhesive
Includes Lead
Yes
Gain
1.76dBi
Connector Gender
Female
Antenna Directivity
Omnidirectional
Lead Length
0.15m
Country of Origin
China
BD 13.376
BD 0.836 Each (Supplied as a Tape) (Exc. Vat)
BD 14.714
BD 0.920 Each (Supplied as a Tape) (inc. VAT)
16
BD 13.376
BD 0.836 Each (Supplied as a Tape) (Exc. Vat)
BD 14.714
BD 0.920 Each (Supplied as a Tape) (inc. VAT)
16
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
16 - 96 | BD 0.836 | BD 13.376 |
112 - 496 | BD 0.688 | BD 11.000 |
512 - 992 | BD 0.616 | BD 9.856 |
1008 - 2496 | BD 0.578 | BD 9.240 |
2512+ | BD 0.572 | BD 9.152 |
Technical Document
Specifications
Brand
MolexRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Internal/External
Internal
Antenna Physical Form
Square
Frequency Range
824 → 2170 MHz
Antenna Mounting Type
Adhesive
Includes Lead
Yes
Gain
1.76dBi
Connector Gender
Female
Antenna Directivity
Omnidirectional
Lead Length
0.15m
Country of Origin
China