Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Number Of Rows
1
Pitch
1.5mm
Type
Wire to Board
Mounting Type
Surface Mount
Body Orientation
Right Angle
Termination Method
Solder
Series
213226
Series Number
213226
Country of Origin
Japan
BD 3.355
BD 0.671 Each (In a Pack of 5) (Exc. Vat)
BD 3.691
BD 0.738 Each (In a Pack of 5) (inc. VAT)
5
BD 3.355
BD 0.671 Each (In a Pack of 5) (Exc. Vat)
BD 3.691
BD 0.738 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.671 | BD 3.355 |
25 - 95 | BD 0.622 | BD 3.108 |
100 - 245 | BD 0.566 | BD 2.832 |
250+ | BD 0.528 | BD 2.640 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Number Of Rows
1
Pitch
1.5mm
Type
Wire to Board
Mounting Type
Surface Mount
Body Orientation
Right Angle
Termination Method
Solder
Series
213226
Series Number
213226
Country of Origin
Japan