Technical Document
Specifications
Brand
MolexConnector 1
Micro-Fit 3.0
Series
Micro-Fit 3.0
Connector 2
Micro-Fit 3.0
Series Number
214757
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Number of Contacts
8
Connector 2 Number of Contacts
8
Connector 1 Housing Gender
Female
Connector 2 Housing Gender
Female
Pitch
3mm
Sheath Colour
Black
Cable Length
150mm
Voltage Rating
300 V ac/dc
Current Rating
8.5 A
Contact Plating
Tin
Country of Origin
India
BD 55.825
BD 2.233 Each (In a Bag of 25) (Exc. Vat)
BD 61.407
BD 2.456 Each (In a Bag of 25) (inc. VAT)
25
BD 55.825
BD 2.233 Each (In a Bag of 25) (Exc. Vat)
BD 61.407
BD 2.456 Each (In a Bag of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexConnector 1
Micro-Fit 3.0
Series
Micro-Fit 3.0
Connector 2
Micro-Fit 3.0
Series Number
214757
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Number of Contacts
8
Connector 2 Number of Contacts
8
Connector 1 Housing Gender
Female
Connector 2 Housing Gender
Female
Pitch
3mm
Sheath Colour
Black
Cable Length
150mm
Voltage Rating
300 V ac/dc
Current Rating
8.5 A
Contact Plating
Tin
Country of Origin
India