Molex 3 Way Female Mizu-P25 Unterminated Wire to Board Cable, 600mm

Technical Document
Specifications
Brand
MolexConnector 1
Mizu-P25
Series
Mizu-P25
Connector 2
Unterminated
Series Number
215311
Connector 1 Gender
Female
Connector 1 Number of Contacts
3
Connector 1 Housing Gender
Male
Pitch
2.5mm
Sheath Colour
Black
Cable Length
600mm
Voltage Rating
125 V
Current Rating
4 A
Cable Type
PVC
Operating Temperature Range
-40 → +105 °C
Contact Plating
Tin
Country of Origin
India
BD 18.150
BD 1.815 Each (In a Bag of 10) (Exc. Vat)
BD 19.965
BD 1.997 Each (In a Bag of 10) (inc. VAT)
10
BD 18.150
BD 1.815 Each (In a Bag of 10) (Exc. Vat)
BD 19.965
BD 1.997 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexConnector 1
Mizu-P25
Series
Mizu-P25
Connector 2
Unterminated
Series Number
215311
Connector 1 Gender
Female
Connector 1 Number of Contacts
3
Connector 1 Housing Gender
Male
Pitch
2.5mm
Sheath Colour
Black
Cable Length
600mm
Voltage Rating
125 V
Current Rating
4 A
Cable Type
PVC
Operating Temperature Range
-40 → +105 °C
Contact Plating
Tin
Country of Origin
India