Molex 3 Way Female Mizu-P25 Unterminated Wire to Board Cable, 300mm

RS Stock No.: 209-8850Brand: MolexManufacturers Part No.: 2153111032Distrelec Article No.: 30185594
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

Mizu-P25

Series

Mizu-P25

Connector 2

Unterminated

Series Number

215311

Connector 1 Gender

Female

Connector 1 Number of Contacts

3

Connector 1 Housing Gender

Male

Pitch

2.5mm

Sheath Colour

Black

Cable Length

300mm

Voltage Rating

125 V

Current Rating

4 A

Cable Type

PVC

Contact Plating

Tin

Operating Temperature Range

-40 → +105 °C

Distrelec Product Id

30185594

Country of Origin

India

Stock information temporarily unavailable.

BD 2.338

BD 2.338 Each (Exc. Vat)

BD 2.572

BD 2.572 Each (inc. VAT)

Molex 3 Way Female Mizu-P25 Unterminated Wire to Board Cable, 300mm

BD 2.338

BD 2.338 Each (Exc. Vat)

BD 2.572

BD 2.572 Each (inc. VAT)

Molex 3 Way Female Mizu-P25 Unterminated Wire to Board Cable, 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 2.338
5 - 9BD 2.260
10+BD 2.140

Technical Document

Specifications

Brand

Molex

Connector 1

Mizu-P25

Series

Mizu-P25

Connector 2

Unterminated

Series Number

215311

Connector 1 Gender

Female

Connector 1 Number of Contacts

3

Connector 1 Housing Gender

Male

Pitch

2.5mm

Sheath Colour

Black

Cable Length

300mm

Voltage Rating

125 V

Current Rating

4 A

Cable Type

PVC

Contact Plating

Tin

Operating Temperature Range

-40 → +105 °C

Distrelec Product Id

30185594

Country of Origin

India